- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF92252303W
USTF92252303W
U.S. TOYO Fan
AC Ball Bearing Fan - 35CFM - 230VAC -3200RPM - 9W - 39dB - Wire
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Ball Bearing Fan - 35CFM - 230VAC -3200RPM - 9W - 39dB - Wire
Search Keywords: USTF92252303W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF92252303W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$16.99
30
$15.21
50
$13.63
100
$12.20
250
$12.05
500
$11.97
1,000 +
$11.83
Click for Quote
Log in
to unlock special pricing