Image is representational - see manufacturer specifications

U.S. TOYO Fan Authorized Distributor

USTF92252303T

AC Fan Ball Bearing 230V 0.068A 9W 60Hz 3200RPM 35CFM 39dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Fan Ball Bearing 230V 0.068A 9W 60Hz 3200RPM 35CFM 39dB Flange Mount
Search Keywords: USTF92252303T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: U.S. TOYO Fan
Part No: USTF92252303T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Category: AC Fan
Dimension: 92 x 92 x 25 mm
Voltage Rating: 230 V
Power Rating: 9 W
Maximum Airflow: 35 CFM
Noise Level: 39 dB
Special Features: None
Termination: Terminals
Housing Material: Aluminum Alloy
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is USTF92252303T RoHS compliant?
Yes, USTF92252303T is RoHS compliant.
What is the lead time for USTF92252303T?
The standard lead time for USTF92252303T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.418
10
$20.380
30
$18.250
50
$16.350
100
$14.640
250
$14.450
500
$14.360
1,000 +
$14.190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!