Image is representational - see manufacturer specifications

U.S. TOYO Fan Authorized Distributor

USTF80382303T

AC Fan Ball Bearing 230V 0.058A 6.6W 60Hz 3300RPM 34CFM 38dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC Fan Ball Bearing 230V 0.058A 6.6W 60Hz 3300RPM 34CFM 38dB Flange Mount
Search Keywords: USTF80382303T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: U.S. TOYO Fan
Part No: USTF80382303T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Category: AC Fan
Dimension: 80 x 80 x 38 mm
Voltage Rating: 230 V
Power Rating: 6.6 W
Maximum Airflow: 34 CFM
Noise Level: 38 dB
Special Features: None
Termination: Terminals
Housing Material: Aluminum Alloy
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is USTF80382303T discontinued?
Yes, USTF80382303T from U.S. Toyo Fan is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is USTF80382303T RoHS compliant?
Yes, USTF80382303T is RoHS compliant.
What is the lead time for USTF80382303T?
The standard lead time for USTF80382303T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$23.87
30
$23.16
50
$22.48
100
$21.25
250
$20.68
500
$20.37
1,000 +
$19.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!