- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF80381153T
USTF80381153T
U.S. TOYO Fan
AC Fan Axial Ball Bearing 115V 34CFM 38dB 80 X 80 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 115V 34CFM 38dB 80 X 80 X 38mm
Search Keywords: USTF80381153T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF80381153T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:6.9 W
-
Maximum Airflow:34 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$20.78
30
$18.27
50
$16.07
100
$13.92
250
$13.55
500
$13.34
1,000 +
$13.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT