- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF802524MW
U.S. TOYO Fan
USTF802524MW
DC Fan Ball Bearing 24V 0.06A 1.44W 2700RPM 31.4CFM 28dB Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF802524MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.44 W
-
Maximum Airflow:31.4 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C