- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF802512HW
USTF802512HW
U.S. TOYO Fan
DC Fan Ball Bearing 12V 0.16A 1.92W 3000RPM 35.3CFM 31dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.16A 1.92W 3000RPM 35.3CFM 31dB Flange Mount
Search Keywords: USTF802512HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF802512HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.92 W
-
Maximum Airflow:35.3 CFM
-
Noise Level:31 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
10
$12.82
30
$11.60
50
$10.36
100
$9.61
250
$9.12
500
$8.89
1,000 +
$8.76
Click for Quote
Log in
to unlock special pricing