- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF75B3024HW
USTF75B3024HW
U.S. TOYO Fan
DC Blower Centrifugal Ball Bearing 24V 11.3CFM 38dB( 75.7 X 75.7 X 30mm)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC Blower Centrifugal Ball Bearing 24V 11.3CFM 38dB( 75.7 X 75.7 X 30mm)
Search Keywords: USTF75B3024HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF75B3024HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Blower
-
Dimension:75.7 x 75.7 x 30 mm
-
Voltage Rating:24 V
-
Power Rating:2.88 W
-
Maximum Airflow:11.3 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$14.55
30
$13.65
50
$12.85
100
$12.11
250
$11.96
500
$11.88
1,000 +
$11.74
Click for Quote
Log in
to unlock special pricing