- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF602512MW
USTF602512MW
U.S. TOYO Fan
DC Fan Axial Ball Bearing 12V 4V to 13.8V 16.8CFM 26.5dB 60 X 60 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 4V to 13.8V 16.8CFM 26.5dB 60 X 60 X 25.4mm
Search Keywords: USTF602512MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF602512MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:0.96 W
-
Maximum Airflow:16.8 CFM
-
Noise Level:26.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$10.19
30
$9.33
50
$8.51
100
$7.99
250
$7.77
500
$7.67
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing