- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF602024MW
USTF602024MW
U.S. TOYO Fan
DC Fan Ball Bearing 24V 0.04A 0.96W 3600RPM 14.8CFM 26dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 24V 0.04A 0.96W 3600RPM 14.8CFM 26dB Flange Mount
Search Keywords: USTF602024MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF602024MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:60 x 60 x 20 mm
-
Voltage Rating:24 V
-
Power Rating:0.96 W
-
Maximum Airflow:14.8 CFM
-
Noise Level:26 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
560
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$11.18
30
$10.07
50
$9.47
100
$8.86
250
$8.68
500
$8.57
1,000 +
$8.51
Click for Quote
Log in
to unlock special pricing