- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF602024HWSR
USTF602024HWSR
U.S. TOYO Fan
DC Brushless Fan - 16.6CFM - 24VDC - 4300RPM - 1.20W - 28dB - Wire
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Brushless Fan - 16.6CFM - 24VDC - 4300RPM - 1.20W - 28dB - Wire
Search Keywords: USTF602024HWSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF602024HWSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$13.41
20
$12.74
40
$12.10
80
$11.49
100 +
$9.80
Click for Quote
Log in
to unlock special pricing