Image is representational - see manufacturer specifications

U.S. TOYO Fan Authorized Distributor

USTF602024HW

DC Fan Ball Bearing 24V 0.07A 1.68W 4400RPM 18.4CFM 31dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fan Ball Bearing 24V 0.07A 1.68W 4400RPM 18.4CFM 31dB Flange Mount
Search Keywords: USTF602024HW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: U.S. TOYO Fan
Part No: USTF602024HW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Category: DC Fan
Dimension: 60 x 60 x 20 mm
Voltage Rating: 24 V
Power Rating: 1.68 W
Maximum Airflow: 18.4 CFM
Noise Level: 31 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is USTF602024HW RoHS compliant?
Yes, USTF602024HW is RoHS compliant.
What is the lead time for USTF602024HW?
The standard lead time for USTF602024HW is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$20.27
30
$17.57
50
$16.53
100
$15.12
250
$14.50
500
$14.11
1,000 +
$13.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!