- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF601012HW
USTF601012HW
U.S. TOYO Fan
DC Fan Axial Ball Bearing 12V 7V to 13.8V 18CFM 33dB 60 X 60 X 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 18CFM 33dB 60 X 60 X 10mm
Search Keywords: USTF601012HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF601012HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:60 x 60 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:1.44 W
-
Maximum Airflow:18 CFM
-
Noise Level:33 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$13.76
30
$12.44
50
$11.13
100
$10.30
250
$9.74
500
$9.48
1,000 +
$9.34
Click for Quote
Log in
to unlock special pricing