- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF501012MW
USTF501012MW
U.S. TOYO Fan
DC Fan Ball Bearing 12V 0.08A 0.96W 4500RPM 9.21CFM 25dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC Fan Ball Bearing 12V 0.08A 0.96W 4500RPM 9.21CFM 25dB Flange Mount
Search Keywords: USTF501012MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF501012MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:50 x 50 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:0.96 W
-
Maximum Airflow:9.21 CFM
-
Noise Level:25 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$11.03
30
$10.17
50
$9.32
100
$8.80
250
$8.56
500
$8.45
1,000 +
$8.40
Click for Quote
Log in
to unlock special pricing