- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF501012HW
USTF501012HW
U.S. TOYO Fan
DC Fan Ball Bearing 12V 0.1A 1.2W 5500RPM 11.4CFM 30dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC Fan Ball Bearing 12V 0.1A 1.2W 5500RPM 11.4CFM 30dB Flange Mount
Search Keywords: USTF501012HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF501012HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:50 x 50 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:11.4 CFM
-
Noise Level:30 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$12.133
10
$11.030
30
$10.170
50
$9.320
100
$8.800
250
$8.560
500
$8.450
1,000 +
$8.400
Click for Quote
Log in
to unlock special pricing