- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF402012MWSF
U.S. TOYO Fan
USTF402012MWSF
DC Fan - Axial - Ball Bearing - 12V - 7.2CFM - 24dB - 40x40x20mm - Tachometer
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF402012MWSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:0.72 W
-
Maximum Airflow:7.2 CFM
-
Noise Level:24 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.