- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF401012HW
USTF401012HW
U.S. TOYO Fan
DC Fan Ball Bearing 12V 0.09A 1.08W 6600RPM 5.7CFM 35dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.09A 1.08W 6600RPM 5.7CFM 35dB Flange Mount
Search Keywords: USTF401012HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF401012HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:40 x 40 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:1.08 W
-
Maximum Airflow:5.7 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$11.58
30
$10.44
50
$9.79
100
$9.16
250
$8.98
500
$8.86
1,000 +
$8.81
Click for Quote
Log in
to unlock special pricing