- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF251012VHW
USTF251012VHW
U.S. TOYO Fan
DC Fan Ball Bearing 12V 0.08A 0.96W 13000RPM 2.4CFM 28dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.08A 0.96W 13000RPM 2.4CFM 28dB Flange Mount
Search Keywords: USTF251012VHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF251012VHW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:25 x 25 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:0.96 W
-
Maximum Airflow:2.4 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$15.65
30
$14.33
50
$13.52
100
$12.47
250
$11.96
500
$11.64
1,000 +
$11.47
Click for Quote
Log in
to unlock special pricing