- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF1203848HW
USTF1203848HW
U.S. TOYO Fan
DC Fan Axial Ball Bearing 48V 28V to 56V 106CFM 41dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 48V 28V to 56V 106CFM 41dB 120 X 120 X 38mm
Search Keywords: USTF1203848HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF1203848HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:5.76 W
-
Maximum Airflow:106 CFM
-
Noise Level:41 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$17.21
30
$15.48
50
$13.91
100
$12.50
250
$12.34
500
$12.27
1,000 +
$12.12
Click for Quote
Log in
to unlock special pricing