- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF120381155W
USTF120381155W
U.S. TOYO Fan
AC Ball Bearing Fan - 112CFM - 115VAC -2900RPM - 14.5W - 41dB -Wire
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Ball Bearing Fan - 112CFM - 115VAC -2900RPM - 14.5W - 41dB -Wire
Search Keywords: USTF120381155W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF120381155W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Can Ship immediately
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$27.52
5
$25.85
30
$21.95
50
$19.49
100
$17.09
250
$16.67
500 +
$16.42
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT