- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF120381151T
U.S. TOYO Fan
USTF120381151T
AC Fan Ball Bearing 115V 0.08A 5.5W 60Hz 1450RPM 54CFM 28dB Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Fan Ball Bearing 115V 0.08A 5.5W 60Hz 1450RPM 54CFM 28dB Flange Mount
Search Keywords: USTF120381151T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF120381151T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:5.5 W
-
Maximum Airflow:54 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is USTF120381151T RoHS compliant?
Yes, USTF120381151T is RoHS compliant.
What is the lead time for USTF120381151T?
The standard lead time for USTF120381151T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Ships today, if you order in
18 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$38.84
10
$34.65
30
$30.67
50
$27.19
100
$23.73
250
$23.09
500 +
$22.75
Click for Quote
Log in
to unlock special pricing