- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF1202524XHW
USTF1202524XHW
U.S. TOYO Fan
DC Fan Axial Ball Bearing 24V 14V to 27.6V 113.1CFM 46.5dB 120 X 120 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 113.1CFM 46.5dB 120 X 120 X 25.4mm
Search Keywords: USTF1202524XHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF1202524XHW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:6.72 W
-
Maximum Airflow:113.1 CFM
-
Noise Level:46.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$21.28
30
$18.79
50
$16.61
100
$14.45
250
$14.07
500
$13.86
1,000 +
$13.53
Click for Quote
Log in
to unlock special pricing