- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF120252303T
USTF120252303T
U.S. TOYO Fan
AC Fan Ball Bearing 230V 0.068A 10W 60Hz 2900RPM 75CFM 38dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Fan Ball Bearing 230V 0.068A 10W 60Hz 2900RPM 75CFM 38dB Flange Mount
Search Keywords: USTF120252303T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF120252303T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:119 x 119 x 25 mm
-
Voltage Rating:230 V
-
Power Rating:10 W
-
Maximum Airflow:75 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$18.92
10
$17.20
30
$15.42
50
$13.84
100
$12.40
250
$12.24
500
$12.16
1,000 +
$12.02
Click for Quote
Log in
to unlock special pricing