- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF1202512MW
USTF1202512MW
U.S. TOYO Fan
DC Fan - 120 x 25mm - 12 VDC - 2500 RPM - Medium Speed - Wire
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 120 x 25mm - 12 VDC - 2500 RPM - Medium Speed - Wire
Search Keywords: USTF1202512MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF1202512MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:4.32 W
-
Maximum Airflow:86.5 CFM
-
Noise Level:37.6 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$21.28
30
$18.79
50
$16.61
100
$14.45
250
$14.07
500
$13.86
1,000 +
$13.53
Click for Quote
Log in
to unlock special pricing