- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF1202512HW
USTF1202512HW
U.S. TOYO Fan
DC Fan Ball Bearing 12V 0.33A 3.96W 2800RPM 95.1CFM 41.5dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.33A 3.96W 2800RPM 95.1CFM 41.5dB Flange Mount
Search Keywords: USTF1202512HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF1202512HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.96 W
-
Maximum Airflow:95.1 CFM
-
Noise Level:41.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$16.81
30
$15.07
50
$13.52
100
$12.11
250
$11.93
500
$11.75
1,000 +
$11.57
Click for Quote
Log in
to unlock special pricing