- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- TFDD8012RXAL
TFDD8012RXAL
U.S. TOYO Fan
DC Fan Ball Bearing 12V 0.12A 1.44W 2700RPM 31.4CFM 28dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC Fan Ball Bearing 12V 0.12A 1.44W 2700RPM 31.4CFM 28dB Flange Mount
Search Keywords: TFDD8012RXAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:TFDD8012RXAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.44 W
-
Maximum Airflow:31.4 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$6.248
10
$5.680
30
$5.080
100
$4.970
250
$4.760
500
$4.690
1,000
$4.620
2,500
$4.550
5,000 +
$4.480
Click for Quote
Log in
to unlock special pricing