Image is representational - see mfr. specs

TAC9238230MW

U.S. TOYO Fan

AC Fan Axial Ball Bearing 230V 40CFM 27dB 92.5 X 92.5 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 40CFM 27dB 92.5 X 92.5 X 38mm
Search Keywords: TAC9238230MW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    TAC9238230MW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Category:
    AC Fan
  • Dimension:
    92.5 x 92.5 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    11 W
  • Maximum Airflow:
    40 CFM
  • Noise Level:
    27 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
5
$10.27
25
$9.75
50
$9.53
100
$9.32
250
$9.14
500
$9.00
1,000 +
$8.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!