- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- TAC12025230MT
TAC12025230MT
U.S. TOYO Fan
AC Fan Ball Bearing 230V 0.08A 12W 60Hz 1900RPM 60CFM 37dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Ball Bearing 230V 0.08A 12W 60Hz 1900RPM 60CFM 37dB Flange Mount
Search Keywords: TAC12025230MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:TAC12025230MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Category:AC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:230 V
-
Power Rating:12 W
-
Maximum Airflow:60 CFM
-
Noise Level:37 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$9.97
25
$9.47
50
$9.25
100
$9.06
250
$8.87
500
$8.74
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing