- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- A-92
U.S. TOYO Fan
A-92
Thrml Mgmt Access Finger Guard
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thrml Mgmt Access Finger Guard
Search Keywords: A92
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:A-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Color:Chrome
-
Material:Steel Wire
-
Dimension:89.4 dia x 4.1 mm
-
Fits Fan Size:92 mm
Product Guides
+
Frequently Asked Questions
Is A-92 RoHS compliant?
Yes, A-92 is RoHS compliant.
What is the lead time for A-92?
The standard lead time for A-92 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
364
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.915
300
$0.889
500
$0.808
1,000
$0.734
2,500
$0.706
5,000
$0.689
7,500
$0.679
10,000 +
$0.668
Click for Quote
Log in
to unlock special pricing