Image is representational - see manufacturer specifications

U.S. TOYO Fan Authorized Distributor

A-172

Thrml Mgmt Access Finger Guard 172mm Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Finger Guard 172mm Steel
Search Keywords: A172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: U.S. TOYO Fan
Part No: A-172
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fits Fan Size: 172 mm
Color: Chrome
Family: A-172
Material: Steel
Dimension: 154 dia x 6.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A-172 discontinued?
Yes, A-172 from U.S. Toyo Fan is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is A-172 RoHS compliant?
Yes, A-172 is RoHS compliant.
What is the lead time for A-172?
The standard lead time for A-172 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.30
100
$3.00
300
$2.86
500
$2.66
1,000
$2.45
2,500
$2.39
5,000
$2.32
7,500
$2.30
10,000 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!