- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4201-050
Description
+
Data Line Filter 1 Function(s) 100V 10A
Search Keywords: 4201050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tusonix
-
Part No:4201-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$19.61
18
$18.83
72
$18.07
190
$17.35
590 +
$16.66
Click for Quote
Log in
to unlock special pricing