- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- NI8-M18E-VN4X
Description
+
Proximity Sensor Inductive NO/NC 8mm 10V to 65V 3-Pin
Search Keywords: NI8M18EVN4X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Turck
-
Part No:NI8-M18E-VN4X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:60 x 18 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/10/26