- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- NI4-S12-AD4X
Description
+
Proximity Sensor Inductive NO NPN 4mm 10V to 65V 2-Pin
Search Keywords: NI4S12AD4X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Turck
-
Part No:NI4-S12-AD4X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:60 x 12 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
9 Weeks
can ship
8/4/26