- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- NI20-M30-VN4X
Description
+
Proximity Sensor Inductive NO/NC NPN 1.5cm 10V to 65V 4-Pin
Search Keywords: NI20M30VN4X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Turck
-
Part No:NI20-M30-VN4X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:62 x 30 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
9 Weeks
can ship
8/17/26