- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- NI15-G30SK-AN6X2
Description
+
Proximity Sensor Inductive NPN 1.5cm 10V to 30V 3-Pin
Search Keywords: NI15G30SKAN6X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Turck
-
Part No:NI15-G30SK-AN6X2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:87 x 50 x 29 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
8/6/26