- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- BI5-G18-AP6X-B1441/S34
Turck
BI5-G18-AP6X-B1441/S34
Proximity Sensor Inductive PNP 5mm 10V to 30V 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Turck
-
Part No:BI5-G18-AP6X-B1441/S34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:25 x 43 x 32 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A