- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM73-301R0LFTR13
HM73-301R0LFTR13
TT Electronics/BI Magnetics
Sielded SMD Inductor - 0.6 uH ±20% - 27A - DCR: 1.4 mOhm - +155°C - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sielded SMD Inductor - 0.6 uH ±20% - 27A - DCR: 1.4 mOhm - +155°C - RoHS - Tape&Reel
Search Keywords: HM73301R0LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM73-301R0LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:850450000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
400
$1.990
2,400
$0.827
12,000 +
$0.690
Click for Quote
Log in
to unlock special pricing