- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM73-101R5LFTR13
HM73-101R5LFTR13
TT Electronics/BI Magnetics
Sielded SMD Inductor - 0.22 uH ±20% - 17A - DCR: 2.1 mOhm - +155°C - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Sielded SMD Inductor - 0.22 uH ±20% - 17A - DCR: 2.1 mOhm - +155°C - RoHS - Tape&Reel
Search Keywords: HM73101R5LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM73-101R5LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$1.530
2,000
$0.880
6,000
$0.740
10,000
$0.710
12,000 +
$0.492
Click for Quote
Log in
to unlock special pricing