- Home ›
- All Products›
- HM72L-1040R78LFTR
TT Electronics/BI Magnetics
HM72L-1040R78LFTR
SMD Power Inductor - 2.5 uH ±20% - 12A - DCR: 8.2 mOhms - +125°C - RoHS - 1040 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SMD Power Inductor - 2.5 uH ±20% - 12A - DCR: 8.2 mOhms - +125°C - RoHS - 1040 - Tape&Reel
Search Keywords: HM72L1040R78LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM72L-1040R78LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is HM72L-1040R78LFTR RoHS compliant?
Yes, HM72L-1040R78LFTR is RoHS compliant.
What is the lead time for HM72L-1040R78LFTR?
The standard lead time for HM72L-1040R78LFTR is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
800
$0.800
1,600
$0.420
3,200
$0.399
6,400
$0.379
10,400
$0.360
14,400 +
$0.264
Click for Quote
Log in
to unlock special pricing