- Home ›
- All Products›
- HM72L-0420R10LFTR
HM72L-0420R10LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 1.2 uH ±20% - 4.5A - DCR: 24 mOhms - SRF: 54 MHz - +125°C - RoHS - 0420 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 1.2 uH ±20% - 4.5A - DCR: 24 mOhms - SRF: 54 MHz - +125°C - RoHS - 0420 - Tape&Reel
Search Keywords: HM72L0420R10LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM72L-0420R10LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.317
4,000
$0.158
8,000
$0.150
16,000 +
$0.142
Click for Quote
Log in
to unlock special pricing