HM50-103KLF
TT Electronics/BI Magnetics
Power Inductor - 10000uH ±10% - 0.1A - DCR: 26.4 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - 10000uH ±10% - 0.1A - DCR: 26.4 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia
Search Keywords: HM50103KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM50-103KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2700
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
675
$0.392
1,350
$0.294
2,025
$0.274
2,700 +
$0.269
Click for Quote
Log in
to unlock special pricing