- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-1265R15LFTR
HA72L-1265R15LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 0.15uH ±20% - 55A - DCR: 0.6 mOhm - SRF: 80 MHz - +155°C - AEC-Q200 - RoHS - 1265
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 0.15uH ±20% - 55A - DCR: 0.6 mOhm - SRF: 80 MHz - +155°C - AEC-Q200 - RoHS - 1265
Search Keywords: HA72L1265R15LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-1265R15LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
400
$0.890
800
$0.830
1,600
$0.780
3,200
$0.760
5,200
$0.670
10,000
$0.640
12,000 +
$0.488
Click for Quote
Log in
to unlock special pricing