- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-12658R2LFTR
HA72L-12658R2LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 8.2uH ±20% - 10.5A - DCR: 15.5 mOhm - SRF: 16 MHz - +155°C - AEC-Q200 - RoHS - 1265
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 8.2uH ±20% - 10.5A - DCR: 15.5 mOhm - SRF: 16 MHz - +155°C - AEC-Q200 - RoHS - 1265
Search Keywords: HA72L12658R2LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-12658R2LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$0.890
800
$0.830
1,600
$0.780
3,200
$0.760
5,200
$0.670
10,000
$0.640
12,000 +
$0.468
Click for Quote
Log in
to unlock special pricing