- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-10406R8LFTR
HA72L-10406R8LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 6.8uH ±20% - 7.5A - DCR: 19.3 mOhm - SRF: 12 MHz - +155°C - AEC-Q200 - RoHS - 1040
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 6.8uH ±20% - 7.5A - DCR: 19.3 mOhm - SRF: 12 MHz - +155°C - AEC-Q200 - RoHS - 1040
Search Keywords: HA72L10406R8LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-10406R8LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
800
$1.350
1,600
$0.730
3,200
$0.690
6,400
$0.580
10,400
$0.550
14,400 +
$0.406
Click for Quote
Log in
to unlock special pricing