- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-0630R20LFTR
HA72L-0630R20LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 0.2uH ±20% - 41A - DCR: 3 mOhm - +155°C - AEC-Q200 - RoHS - 0630
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 0.2uH ±20% - 41A - DCR: 3 mOhm - +155°C - AEC-Q200 - RoHS - 0630
Search Keywords: HA72L0630R20LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-0630R20LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.367
2,000
$0.343
4,000
$0.321
8,000
$0.313
10,000
$0.263
12,000 +
$0.194
Click for Quote
Log in
to unlock special pricing