- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-04201R5LFTR
HA72L-04201R5LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 1.5uH ±20% - 6A - DCR: 46 mOhm - SRF: 50 MHz - +155°C - AEC-Q200 - RoHS - 0402
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 1.5uH ±20% - 6A - DCR: 46 mOhm - SRF: 50 MHz - +155°C - AEC-Q200 - RoHS - 0402
Search Keywords: HA72L04201R5LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-04201R5LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,000
$0.463
4,000
$0.432
8,000
$0.405
16,000 +
$0.395
Click for Quote
Log in
to unlock special pricing