- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HA55L-3623220LF
HA55L-3623220LF
TT Electronics/BI Magnetics
Power Inductor - 22 uH - 34 Amps - PC Pins - -40°C to +155°C
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - 22 uH - 34 Amps - PC Pins - -40°C to +155°C
Search Keywords: HA55L3623220LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA55L-3623220LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
72
$15.33
144
$7.86
288
$7.84
576
$7.45
1,008
$7.07
5,040 +
$6.43
Click for Quote
Log in
to unlock special pricing