- Home ›
- All Products›
- Industrial Automation & Control ›
- Safety ›
- Safety Controller ›
- VMR03
Trumeter Company
VMR03
DIN Rail Voltage Monitor Relay - 5s ON delay - 0.5 to 15s time delay - 208 to 480 VAC, (3 Phase)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail Voltage Monitor Relay - 5s ON delay - 0.5 to 15s time delay - 208 to 480 VAC, (3 Phase)
Search Keywords: VMR03
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Trumeter Company |
| Part No: | VMR03 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9029108000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is VMR03 RoHS compliant?
Yes, VMR03 is RoHS compliant.
What is the lead time for VMR03?
The standard lead time for VMR03 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$47.81
5
$42.66
10
$41.39
25
$40.19
50
$37.99
100
$36.97
250 +
$36.49
Click for Quote
Log in
to unlock special pricing