- Home ›
- All Products›
- Industrial Automation & Control ›
- Safety ›
- Safety Controller ›
- VMR02
Trumeter Company
VMR02
DIN Rail Voltage Monitor Relay - < 750ms ON delay - 100ms time delay - 208 to 480 VAC, (3 Phase)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail Voltage Monitor Relay - < 750ms ON delay - 100ms time delay - 208 to 480 VAC, (3 Phase)
Search Keywords: VMR02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Trumeter Company |
| Part No: | VMR02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9029108000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is VMR02 RoHS compliant?
Yes, VMR02 is RoHS compliant.
What is the lead time for VMR02?
The standard lead time for VMR02 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$46.90
5
$41.85
10
$40.60
25
$39.42
50
$37.26
100
$36.27
250 +
$35.79
Click for Quote
Log in
to unlock special pricing