- Home ›
- All Products›
- Industrial Automation & Control ›
- Safety ›
- Safety Controller ›
- VMR01
Trumeter Company
VMR01
DIN Rail Voltage Monitor Relay - 5s ON delay - 0.5 to 100s trip time - 208 to 480 VAC, (3 Phase)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail Voltage Monitor Relay - 5s ON delay - 0.5 to 100s trip time - 208 to 480 VAC, (3 Phase)
Search Keywords: VMR01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Trumeter Company
-
Part No:VMR01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9029108000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is VMR01 RoHS compliant?
Yes, VMR01 is RoHS compliant.
What is the lead time for VMR01?
The standard lead time for VMR01 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$52.38
5
$46.74
10
$45.34
25
$43.40
50
$41.62
100
$40.51
250 +
$39.97
Click for Quote
Log in
to unlock special pricing