- Home ›
- All Products›
- Industrial Automation & Control ›
- Counters & Timers ›
- Counter Instruments ›
- MK1421/110VDC/35CPS
Available Replacements
Trumeter Company
MK1421/110VDC/35CPS
4 Digit Electromechanical Counter - 110 VDC - Bail Mount - 35 Counts Per Second - Front Panel Reset - Terminal Pins w/Connecto ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
4 Digit Electromechanical Counter - 110 VDC - Bail Mount - 35 Counts Per Second - Front Panel Reset - Terminal Pins w/Connector
Search Keywords: MK1421110VDC35CPS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Trumeter Company |
| Part No: | MK1421/110VDC/35CPS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9029108000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | MK |
| Operating Temperature: | -108959°C to 458959°C |
| Type: | Electromechanical Totalizer8967 |
| Dimension: | 39mm x 71.1mm x 408963mm |
| Product Weight: | 85.05 g |
Product Guides
+
Frequently Asked Questions
Is MK1421/110VDC/35CPS discontinued?
Yes, MK1421/110VDC/35CPS from Trumeter Company is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MK1421/110VDC/35CPS?
The recommended replacement for MK1421/110VDC/35CPS is MK1421/110VDC/25CPS from Trumeter Company, available from OnlineComponents.com.
Is MK1421/110VDC/35CPS RoHS compliant?
Yes, MK1421/110VDC/35CPS is RoHS compliant.
What is the lead time for MK1421/110VDC/35CPS?
The standard lead time for MK1421/110VDC/35CPS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.